ALUMINUM ELECTROLYTIC SCREW TERMINALS 10000uF 400V
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | Metal |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 144.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 18 |
| Radiation Hardening | No |
| Ripple Current | 25A |
| Series | B43458 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |