This TDK B43547B9157M067 is a 150uF aluminum electrolytic capacitor with a 400VDC voltage rating and 20% tolerance. It features a low ESR of 0.34 and a high ripple current of 1140. The capacitor has a long lifetime of 8000 hours and is designed for through hole mounting. It operates within a temperature range of -40°C to 105°C and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| ESR | 0.34Ohm |
| Ripple Current | 1140mA |
| Leakage Current | 667.48@5MinuA |
| Lifetime | 8000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |