Cap Aluminum Lytic 2200uF 450V 20% (64.3 X 130.7mm) Screw Terminal 0.056 Ohm 8400mA 6000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.056Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8400mA |
| Lifetime | 6000h |
| Size | 64.3 X 130.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |