The B43655 series is an ultra-compact, high-reliability aluminum electrolytic capacitor designed for industrial applications. It features high ripple current capability and a long useful life of 5000 hours at 105°C. This specific part has a capacitance of 490μF with a 400V DC rated voltage in a snap-in terminal configuration.
Checking distributor stock and pricing after the page loads.
| Rated Capacitance | 490µF |
| Rated Voltage | 400V DC |
| Capacitance Tolerance | ±20% |
| Upper Category Temperature | 105°C |
| Lower Category Temperature | -40°C |
| Rated Useful Life | 5000h |
| Diameter | 30mm |
| Length | 45mm |
| Rated Ripple Current (100Hz, 105°C) | 2.21A |
| ESR typ. (100Hz, 20°C) | 200mΩ |
| RoHS | Compliant |
| REACH | SVHC-Free |