The B43656 series is an ultra-compact aluminum electrolytic snap-in capacitor designed for high reliability and high ripple current capability. It features a base-cooled design and high CV product, suitable for industrial applications like frequency converters, solar inverters, and power supplies.
Checking distributor stock and pricing after the page loads.
| Rated Capacitance | 680uF |
| Rated Voltage | 450V DC |
| Capacitance Tolerance | 20% |
| Diameter | 35mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Rated Useful Life | 2000hours |
| Ripple Current | 2.81A |
| RoHS | Compliant |
| REACH | SVHC-Free |