Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B62152A1X1
Datasheet
TDK
B62152A1X1
Volume Production
Twin hole cores K1, B62152-A1-X1, EPCOS
Twin hole cores K1, B62152-A1-X1, EPCOS
Mounting
Cable
Inductance
330nH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
8.5mm
Height
14.5mm
Inductance
330nH
Length
14.5mm
Mount
Cable
Series
B62152
Weight
4g
Width
8.5mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account