TDK B65733A0000R027 technical specifications.
| Package/Case | 200 |
| Depth | 93mm |
| Diameter | 114mm |
| Height | 46.5mm |
| Inductance | 16uH |
| Inside Diameter | 5.4mm |
| Length | 114mm |
| Outside Diameter | 114mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65733 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65733A0000R027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.