Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B65859A0160J057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 11.8 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 7.85 |
| Type | EPX Core |
| Typical Inductance | 160nH |
| Application | xDSL Line Transformer |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504909610 |
| Schedule B | 8504900020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B65859A0160J057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.