
Ferrite Accessories Coil Former Natural Polyamide
TDK B66242J1000R001 technical specifications.
| Product Length (mm) | 29.2 |
| Product Height (mm) | 35 |
| Product Depth (mm) | 37.5 |
| Terminal Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Coil Former |
| Material | Polyamide |
| Color | Natural |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B66242J1000R001 to view detailed technical specifications.
No datasheet is available for this part.