TDK B72240L0751K102 technical specifications.
| Energy | 1200J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 1.2kV |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L0751K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.