The TDK B72241L0421K100 is a metal oxide varistor with a DC rated voltage of 560V and an AC voltage rating of 420V. It is designed for use in overvoltage and ESD protection applications. The varistor is packaged in a through hole disc and leaded configuration and is compliant with RoHS regulations. It operates within a temperature range of -25°C to 85°C. The varistor is available in quantities of 50 in bulk packaging.
TDK B72241L0421K100 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD HighE |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72241L0421K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.