Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82477R4334M100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.18A |
| DC Resistance (DCR) | 425mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 1.12A |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.12A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | B82477R4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477R4334M100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.