The C3216Y5V1A106ZT/0.85 is a 10uF ceramic capacitor with a voltage rating of 10V, packaged in a 1206 case and terminated for surface mount. It operates over a temperature range of -30°C to 85°C and is available in quantities of 4000 per reel. The capacitor features a Y5V dielectric and an 80% tolerance.
TDK C3216Y5V1A106ZT/0.85 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | Y5V |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216Y5V1A106ZT/0.85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.