This 10uF ceramic chip capacitor has a voltage rating of 25VDC and a dielectric of Y5V. It features a tolerance of -20% to 80% and is suitable for surface mount applications. The capacitor operates within a temperature range of -30°C to 85°C and has a height of 1.6mm.
TDK C3216Y5V1E106Z(160AA) technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C3216Y5V1E106Z(160AA) to view detailed technical specifications.
No datasheet is available for this part.