This 10uF ceramic capacitor is rated for 25V with an 80% tolerance and is constructed with a Y5V dielectric material. It has a 1206 package case and is designed for surface mount applications. The capacitor operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
TDK C3216Y5V1E106ZT technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216Y5V1E106ZT to view detailed technical specifications.
No datasheet is available for this part.