This is a 22uF ceramic chip capacitor with a voltage rating of 50VDC and a tolerance of -20% to 80%. It has a dielectric material of Y5V and is constructed in a flat, multilayer ceramic (MLCC) package. The capacitor is rated for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
TDK C5750Y5V1H226Z(200KA) technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK C5750Y5V1H226Z(200KA) to view detailed technical specifications.
No datasheet is available for this part.