The CGA2B3X7S2A102K is a ceramic capacitor with a capacitance of 1nF, a voltage rating of 100V, and a tolerance of 10%. It is available in a 0402 package, suitable for surface mount technology, and is lead free. The operating temperature range is from -55°C to 125°C. This component is part of the CGA series from TDK.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7S |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |