Multilayer ceramic capacitor with 4.7µF capacitance and 25V DC rated voltage. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C, with a tolerance of 20%. This 2-terminal, pad-mounted component utilizes soft termination technology for enhanced reliability in automotive applications. Supplied on tape and reel for automated assembly.
TDK CGA4J1X7R1E475M125AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA4J1X7R1E475M125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.