This ceramic capacitor has a capacitance of 1uF and a voltage rating of 25V with a tolerance of 20%. It is available in a 0603 package, which is a surface mount type with a height of 0.55mm and a length of 1.6mm. The operating temperature range is from -25°C to 85°C. This component is RoHS compliant and is packaged in a tape and reel format with 4000 units per package.
TDK CGB3B1JB1E105M055AC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.55mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CGB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGB3B1JB1E105M055AC to view detailed technical specifications.
No datasheet is available for this part.