
Multilayer ceramic capacitor with 1uF capacitance and 25V DC rating. Features X7R dielectric with 10% tolerance, suitable for surface mount applications in a 0603 (1608 metric) case. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
TDK CGJ3E1X7R1E105K080AC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | CGJ |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ3E1X7R1E105K080AC to view detailed technical specifications.
No datasheet is available for this part.
