Surface mount ceramic capacitor array featuring two isolated capacitors, each with a 2.2nF capacitance and 100V voltage rating. This component utilizes an X7R dielectric, offering a 20% tolerance and operating across a -55°C to 125°C temperature range. The 0805 (2012 metric) case code provides compact dimensions of 0.079" length, 0.049" width, and a maximum seated height of 0.033". Designed for automotive applications and AEC-Q200 qualified, it is supplied on tape and reel with tin-plated wraparound terminations.
TDK CKCL22X7R2A222M085AL technical specifications.
Download the complete datasheet for TDK CKCL22X7R2A222M085AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.