
480W AC/DC power supply, single output, delivering 48V at 10A. Features 90% efficiency and 3kV isolation voltage. Operates across a wide input voltage range of 90-264V AC at 63Hz. Designed for DIN rail mounting, with an operating temperature range of -40°C to 71°C. RoHS compliant.
TDK DPP480-48-1 technical specifications.
| Current - Output 1 | 10A |
| Depth | 125mm |
| Efficiency | 90% |
| Frequency | 63Hz |
| Isolation Voltage | 3kV |
| Length | 175mm |
| Max Current Rating | 6.9A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 480W |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 480W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPP (480W) |
| Voltage - Output 1 | 48V |
| Voltage Rating | 48V |
| Weight | 4.233lb |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP480-48-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
