The EL0909RR-222J-2 is a wirewound inductor with a nominal inductance of 2200uH and a tolerance of 5%. It has a maximum DC current rating of 0.109A and a maximum DC resistance of 8.4 ohms. The inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 65. It has a self-resonant frequency of at least 0.9MHz. The inductor is available in a radial lead style and is suitable for through-hole mounting. It operates over a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.109A |
| Max DC Resistance | 8.4Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 0.9MHz |
| Lead Style | Radial |
| Height | 13.5mm |
| Product Diameter | 9.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |