
Unregulated DC-DC converter module, 50W output power, delivering 12V at 4.2A from an 88-264V AC input range. Features 3kV isolation voltage and 84% efficiency. Operates across a -25°C to 70°C temperature range. Chassis and panel mountable, with a hybrid construction.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4.2A |
| Depth | 96.52mm |
| Efficiency | 84% |
| Height | 1.4inch |
| Input Current | 800mA |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.2A |
| Max Output Power | 50.4W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (50W) |
| Voltage - Output 1 | 12V |
| Weight | 8.113011oz |
| Width | 3.8inch |
| RoHS | Compliant |
