TDK MMZ1005S102HT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MMZ1005S102HT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.