Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for power applications. Features a 1008 case code, 890mA current rating, and 180mΩ DC resistance. Operates within a -40°C to +125°C temperature range, offering 20 Q-factor at 7.96MHz. This unshielded, wirewound ferrite inductor is RoHS compliant and available on tape and reel.
TDK NLCV25T-1R5M-PFR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 890mA |
| DC Resistance (DCR) | 180mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 435mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-1R5M-PFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
