TDK S07K17GS2 technical specifications.
| Energy | 1.1J |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Series | Standard |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K17GS2 to view detailed technical specifications.
No datasheet is available for this part.