Datasheets.com
Datasheets.com
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz Ferrite 1.6A 0.041Ohm DCR T/R
TDK

SLF7032T-6R8M1R6-2

Inductor Power Shielded Wirewound 6.8uH 20% 1KHz Ferrite 1.6A 0.041Ohm DCR T/R

PackageNonstandard
MountingSurface Mount
Inductance6.8uH
Quick Jump:

Technical Specifications

TDK SLF7032T-6R8M1R6-2 technical specifications.

General

Package/Case
Nonstandard
Core Material
Ferrite
DC Resistance (DCR)
49.2mR
Inductance
6.8uH
Lead Free
Contains Lead
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Packaging
Cut Tape
RoHS Compliant
No
Series
SLF
Shielding
Shielded
Test Frequency
1kHz
Tolerance
20%

Compliance

RoHS
Not Compliant

Datasheet

TDK SLF7032T-6R8M1R6-2 Datasheet

Download the complete datasheet for TDK SLF7032T-6R8M1R6-2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.