TDK UF1717VB-153YT15-01 technical specifications.
| Inductance | 15mH |
| Length | 17.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK UF1717VB-153YT15-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.