Wireless charging coil receiver with 11.9 µH inductance tested at 100 kHz. Features a maximum DC resistance of 220 mΩ (typical) and through-hole mounting. This component has a product length and depth of 42 mm (typical) and a height of 0.91 mm (typical).
TDK WR424245-13K2-G technical specifications.
| Type | Receiver |
| Inductance | 11.9uH |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 220m(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 42(Typ)mm |
| Product Depth | 42(Typ)mm |
| Height | 0.91(Typ)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK WR424245-13K2-G to view detailed technical specifications.
No datasheet is available for this part.