TDK ZWS50AF12/JA technical specifications.
| Approvals | CE |
| Current - Output 1 | 4.3A |
| Efficiency | 78% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 51.6W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ZWS-AF (50W) |
| Voltage - Output 1 | 12V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50AF12/JA to view detailed technical specifications.
No datasheet is available for this part.