TDS TDS-04C24VDC100% technical specifications.
| Lift max. | 6 |
| Lifting force for 1 mm lift | 0.44 |
| Rated power | 1.5 |
| Rated voltage | 24 |
| Time of application | 100 |
| Operating temperature | -25...+70 °C |
| RoHS | Compliant |
Download the complete datasheet for TDS TDS-04C24VDC100% to view detailed technical specifications.
No datasheet is available for this part.