A Feed-Through Terminal Block with 2 positions and 5.2 mm spacing utilizes a Screw Clamp connection and mounts on DIN Rails (TH35-15, TH35-7.5). It accommodates flexible wires from 0.22 – 4 mm² (24 – 12 AWG) and rigid wires from 0.22 – 4 mm² (24 – 10 AWG), requiring a 10.5 mm stripping length. Electrical specifications include a 32 A IEC current rating (20 A UL/CSA) and a 1000 V IEC voltage rating (600 V UL/CSA). It features an 8000 V impulse withstanding voltage, 2200 V dielectric withstanding voltage, and a 480 A (1s) short-time current capacity, with a typical power loss of 1 W. Constructed from UL94 V-0 Polyamide (PA) for enhanced safety, the gray block provides IP20 protection. Its dimensions are 53 mm in height, 47.3 mm in length, and 47.3 mm in depth.
Checking distributor stock and pricing after the page loads.
| Spacing | 5.2mm |
| Number of Positions | 2 |
| Wire Size Flexible | 0.22 – 4mm² |
| Wire Size Flexible AWG | 24 – 12 |
| Wire Size Rigid | 0.22 – 4mm² |
| Wire Size Rigid AWG | 24 – 10 |
| Stripping Length | 10.5mm |
| Current Rating IEC | 32A |
| Current Rating UL/CSA | 20A |
| Voltage Rating IEC | 1000V |
| Voltage Rating UL/CSA | 600V |
| Impulse Withstanding Voltage | 8000V |
| Dielectric Withstanding Voltage | 2200V |
| Short-Time Current Capacity | 480 (1s)A |
| Power Loss | 1W |
| Product Height | 53mm |
| Product Length | 47.3mm |
| Product Depth | 47.3mm |
| Flammability Rating | UL94 V-0 |
| Protection Rating | IP20 |