
TE Connectivity 0-0031894-0 technical specifications.
| Color | Red |
| Insulation Material | Nylon |
| Material | Copper, Tin, PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 0-0031894-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.