TE Connectivity 0-0034541-0 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Outside Diameter | 3.6mm |
| Reach SVHC Compliant | No |
| Series | PIDG |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-0034541-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.