TE Connectivity 0-0163086-2 technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | CPC |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-0163086-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.