TE Connectivity 0-0320619-0 technical specifications.
| Color | Blue |
| Insulation Material | Nylon |
| Material | Copper, Tin, PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-0320619-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.