TE Connectivity 0-0350576-10 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 0-0350576-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.