TE Connectivity 0-0350711-1 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Bronze |
| Mount | Through Hole |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Pitch | 6.35mm |
| Series | MATE-N-LOK Universal |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-0350711-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.