TE Connectivity 0-0350735-1 technical specifications.
| Color | Beige |
| Contact Material | Brass, Tin |
| Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 12 |
| Number of Rows | 3 |
| Pitch | 6.35mm |
| Series | MATE-N-LOK Universal |
| Test Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-0350735-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.