
TE Connectivity 0-0725963-2 technical specifications.
| Height | 13.4mm |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-0725963-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.