TE Connectivity 0-0726389-2 technical specifications.
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Width | 13mm |
| Terminal Material | Brass |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-0726389-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.