TE Connectivity 0-0928814-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 16mm |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-0928814-1 to view detailed technical specifications.
No datasheet is available for this part.