TE Connectivity 0-1337808-1 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Impedance | 50R |
| Length | 0.25m |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1337808-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.