TE Connectivity 0-1394462-3 technical specifications.
| Color | Black |
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Resistance | 5MR |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1394462-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.