This gold-plated connector features a current rating of 3A and a pitch of 2mm. It has a straight shape and dimensions of 15.8mm in length, 6.4mm in width, and 13mm in height. The operating temperature range is between -30°C and 75°C.
TE Connectivity 0-1473565-4 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 13mm |
| Length | 15.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Pitch | 2mm |
| Shape | Straight |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1473565-4 to view detailed technical specifications.
No datasheet is available for this part.