TE Connectivity 0-1478762-9 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Contacts | 9 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1478762-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.