
TE Connectivity 0-1478763-9 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1478763-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
