TE Connectivity 0-1544552-1 technical specifications.
| Body Orientation | Right Angle |
| Product Length (mm) | 63.25 |
| Product Height (mm) | 34.5 |
| Type | Cover |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 0-1544552-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.