TE Connectivity 0-1554653-1 technical specifications.
| Package/Case | LGA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 58.5mm |
| Insulation Material | Thermoplastic |
| Length | 51mm |
| Orientation | Straight |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1554653-1 to view detailed technical specifications.
No datasheet is available for this part.